Molex0877590614连接器插头及 PCB 插座
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 2/Contact | |
| 125V | |
| 1000 | |
| -55 | |
| 105 | |
| 100 | |
| Tube | |
| 0.151 | |
| 5.5 | |
| 6.5 | |
| Milli-Grid | |
| Surface Mount |
Support physical configuration options for jumper posts by mounting this unshrouded 0877590614 header connector from Molex. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a maximum voltage rating of 125 VAC. This is a 2-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 105 °C. 0877590614 is housed in black nylon. It uses the solder termination method. This product is 4 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
