Littelfuse08773.15MXEP保险丝
Fuse Cartridge Slow Blow Acting 3.15A 250V Axial 3.6 X 10mm Ceramic Bulk VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Adapter Application|Lighting|Power Supply | |
| 3.6 X 10 | |
| 3.15 | |
| 250 | |
| 250 | |
| 0.69 | |
| 67.6 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 10 | |
| 3.6 | |
| Ceramic | |
| Through Hole |
Be protected by adding a subminiature 08773.15MXEP fuse developed by Littelfuse. This device has a current rating of 3.15. Its maximum power dissipation is 0.69 W. This device has a maximum power dissipation of 0.69 W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 08773.15MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 10 mm long with a diameter of 3.6 mm. Its fuse is made from ceramic.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
