| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.10.00.40 |
| Automotive | No |
| PPAP | No |
| Acting | Fast |
| Application | Adapter Application|Lighting|Power Supply |
| Fuse Size (mm) | 3.6 X 10 |
| Current Rating (A) | 0.16 |
| Maximum Voltage Rating (V) | 250 |
| Maximum AC Voltage Rating (V) | 250 |
| Maximum Power Dissipation (W) | 0.092 |
| Breaking Capacity @ Rated Voltage (A) | 35@250VAC |
| Typical Melting I2t (A²S) | 0.028 |
| Typical Cold Resistance (Ohm) | 1 |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Bulk |
| Product Length (mm) | 10 |
| Product Diameter (mm) | 3.6 |
| Fuse Material | Ceramic |
| Mounting | Through Hole |