Molex0874270402连接器插头及 PCB 插座
Conn Wire to Board HDR 4Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Tray
Other Part Names : 874270402
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| Center Key | |
| 4.2 | |
| 13/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 1.95 | |
| 10.8 | |
| 19.93 | |
| 11.4 | |
| Mini-Fit Jr | |
| Contact Plating Thickness | 2.54um |
| 3.3 | |
| Through Hole |
The best way to get minimal losses of power in your circuit is by operating it with the 0874270402 power connector from Molex. This HDR connector's 4 contacts that are made out of brass and plated with tin over nickel. Its pitch is 4.2 mm. It has a maximum voltage rating of 600 V. This connector has a single port. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 13 A/contact. 0874270402 is housed in nylon 4/6. The item will be shipped in tray orientation. This power connector has an operating temperature range of -40 °C to 105 °C. Its 4 terminals use the solder termination method. This product is 10.8 mm long, 11.4 mm tall and 19.4 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

