Bel Fuse0826-1X2T-23-F电话及电信连接器
Conn RJ-45 F 16 POS 1.02mm Solder RA Thru-Hole 32 Terminal 2 Port Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 32 | |
| 16 | |
| 2 | |
| 16 | |
| Solder | |
| 1.02 | |
| Right Angle | |
| (Green|Orange)/Yellow | |
| Yes | |
| Tray | |
| Multiport | |
| 32.13 | |
| 33.02 | |
| 15.04 | |
| Through Hole |
With this rj-45 0826-1X2T-23-F telephone and telecom connector from Bel Fuse your connections will always be secure. This F connector has 16 contacts that are plated with gold. It has a female type gender. This connector has 2 ports. It has a right angle body orientation. Its pitch is 2.03 mm. The component will be shipped in tray format. It uses the solder termination method. 0826-1X2T-23-F is housed in polybutylene terephthalate. This product is 32.13 mm long, 15.04 mm tall and 33.02 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。