KYOCERA AVX Components Corporation08053G105ZAT2A多层陶瓷电容器
Cap Ceramic 1uF 25V Y5V -20% to 80% Pad SMD 0805 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| -20% to 80% | |
| 25VDC | |
| Y5V | |
| Standard | |
| No | |
| Limited Temperature Range | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 7 | |
| 2.01 X 1.25 X 1.4 | |
| 0805 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 2.01 | |
| 1.25 | |
| 1.4(Max) | |
| ±0.2 | |
| ±0.2 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。