Molex0741621216连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid Tube
Other Part Names : 741621216
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 2.5/Contact | |
| 250V | |
| -40 | |
| 105 | |
| 50 | |
| Tube | |
| 3.933 | |
| 23.17 | |
| 16.23 | |
| 10.67 | |
| C-Grid | |
| 3.3 | |
| Through Hole |
Molex brings you their shrouded 0741621216 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a right angle body orientation. It has a maximum voltage rating of 250 V. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 2.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 0741621216 is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. This product is 23.17 mm long, 10.67 mm tall and 16.23 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

