Molex0741050029连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA SMD Tube
Other Part Names : 741050029
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| Tube | |
| 17.78 | |
| 13.59 | |
| 6.99 | |
| Surface Mount |
Make strong and binding connections on your circuit boards by adopting this shrouded 0741050029 connector from Molex. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a right angle body orientation. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 17.78 mm long, 6.99 mm tall and 13.59 mm deep. It uses the solder termination method. 0741050029 is housed in black polyester.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。