| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| SMB | |
| RCP | |
| Solder | |
| Straight | |
| SKT | |
| Gold | |
| 6G | |
| 75 | |
| Snap-On | |
| Standard | |
| Tray | |
| 0.605 | |
| 6.36 | |
| 6.36 | |
| 11.43 | |
| Through Hole |
Ideal for any cable need, this smb 0731000157 RF connector from Molex will bring a strong connection to your transmission line so you do not have to worry again. This connector's body is plated in gold. It has a straight body orientation. It has a receptacle type gender. The component will be shipped in tray format. It uses the solder termination method. This product is 6.36 mm long, 11.43 mm tall and 6.36 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

