Molex0716612040SCSI 连接器
Conn EBBI PL 40 POS 2.54mm Solder RA Thru-Hole 40 Terminal 1 Port EBBI™ Tray
Other Part Names : 716612040
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| EBBI | |
| PL | |
| 40 | |
| 40 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1/Contact | |
| 30V | |
| -40 | |
| 105 | |
| 2000 | |
| Tray | |
| 3.538 | |
| 35.35 | |
| 17.45 | |
| 7.5 | |
| EBBI™ | |
| Through Hole | |
| Gold Over Nickel | |
| Brass |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this ebbi 0716612040 SCSI connector from 0716612040 in order to interface with each other. This PL connector's 40 contacts that are made out of brass and plated with gold over nickel. This connector has a single port. Its pitch is 2.54 mm. It has a maximum voltage rating of 30 V. It has a right angle body orientation. It has a plug type gender. 0716612040 is housed in thermoplastic. This device has a maximum current rating of 1 A/contact. The component will be shipped in tray format. Its 40 terminals use the solder termination method. This SCSI connector has an operating temperature range of -40 °C to 105 °C. This product is 35.35 mm long, 7.5 mm tall and 17.45 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

