Molex0705550077连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
Other Part Names : 705550077
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot/Dual Slot | |
| 3/Contact | |
| 250V | |
| 10000 | |
| 30 | |
| -40 | |
| 105 | |
| 50 | |
| Tube | |
| 1.803 | |
| 24.15 | |
| 13.59 | |
| 7 | |
| SL | |
| Contact Plating Thickness | 0.762um |
| 3.3 | |
| Through Hole |
Look no further than the shrouded 0705550077 header connector from Molex, a great tool to use when board-to-board interconnects is required. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a right angle body orientation. This is a 1-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 24.13 mm long, 6.99 mm tall and 13.59 mm deep. 0705550077 is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

