欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
Automotive | No |
PPAP | No |
Type | FPC Connector |
Number of Contacts | 6 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 0.5 |
Body Orientation | Right Angle |
Contact Gender | SKT |
Maximum Current Rating (A) | 0.5 |
Maximum Voltage Rating | 50VDC|50VAC |
Insulation Resistance (MOhm) | 50 |
Maximum Contact Resistance (mOhm) | 70 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Product Length (mm) | 5 |
Product Depth (mm) | 4.05 |
Product Height (mm) | 1.1 |
Mounting | Surface Mount |