Bel Fuse0697W4000-02保险丝
Fuse Subminiature Slow Blow Acting 4A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Subminiature | |
| Slow Blow | |
| Adapter|Battery Charger|Consumer Electronics|Power Supply | |
| 8.35 X 4 X 7.8 | |
| 4 | |
| 350 | |
| 350 | |
| 72 | |
| 0.92 | |
| 98 | |
| 0.014 | |
| Radial | |
| 5.08 | |
| 2 | |
| -55 | |
| 125 | |
| Ammo | |
| 7.8 | |
| 4 | |
| 8.35 | |
| 7.8 | |
| Thermoplastic | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

