Bel Power Solutions0685T3500-01保险丝
Fuse Chip Slow Blow Acting 3.5A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Slow Blow | |
| Automotive Navigation System|Industrial Equipment|Medical Equipment|Notebook|Office Electronic Equipment | |
| 3.2 X 1.58 X 0.63 | |
| 3.5 | |
| 63 | |
| 63 | |
| 63 | |
| 0.68 | |
| 50@63VAC|50@63VDC | |
| 2.28 | |
| 0.04 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| 1.58 | |
| 3.2 | |
| 0.63 | |
| Ceramic | |
| Surface Mount | |
| 1206 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

