| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Chip |
| Acting | Very Fast |
| Application | DC-DC Converter|High voltage DC power |
| Fuse Size (mm) | 3.2 X 1.58 X 0.58 |
| Current Rating (A) | 2 |
| Maximum Voltage Rating (V) | 125 |
| Maximum AC Voltage Rating (V) | 125 |
| Maximum DC Voltage Rating (V) | 63 |
| Maximum Power Dissipation (W) | 0.28(Typ) |
| Typical Melting I2t (A²S) | 0.005 |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Product Depth (mm) | 1.58 |
| Product Length (mm) | 3.2 |
| Product Height (mm) | 0.58 |
| Fuse Material | Ceramic |
| Mounting | Surface Mount |
| Package/Case | 1206 |