Bel Power Solutions0683G4000-01保险丝
Fuse Chip Slow Blow Acting 4A 350V SMD Solder Pad 4818 12.1 X 4.65mm Ceramic
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Industrial Equipment|LCD Monitor|Medical Equipment|Notebook|Office Electronic Equipment|Power Supply | |
| 12.1 X 4.65 | |
| 4 | |
| 350 | |
| 350 | |
| 0.64 | |
| 25 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.65 | |
| 12.1 | |
| 4.65 | |
| Ceramic | |
| Surface Mount | |
| 4818 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

