Bel Fuse0680L0630-21保险丝
Fuse Chip Slow Blow Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Slow Blow | |
| LCD Monitor|Medical Equipment|Note Book|Power Supply | |
| 6.1 X 2.54 | |
| 0.63 | |
| 125 | |
| 125 | |
| 125 | |
| 0.5 | |
| 50@125VAC|100@125VDC|500@75VDC | |
| 0.43 | |
| 0.41 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.54 | |
| 6.1 | |
| 2.54 | |
| Ceramic | |
| Surface Mount | |
| 2410 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

