| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Chip |
| Acting | Fast |
| Application | Industrial Equipment|LCD Monitor|Medical Equipment|Notebook |
| Fuse Size (mm) | 6.1 X 2.54 X 2.54 |
| Current Rating (A) | 0.5 |
| Maximum Voltage Rating (V) | 125 |
| Maximum AC Voltage Rating (V) | 125 |
| Maximum DC Voltage Rating (V) | 125 |
| Maximum Power Dissipation (W) | 0.24 |
| Typical Melting I2t (A²S) | 0.08 |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Product Depth (mm) | 2.54 |
| Product Length (mm) | 6.1 |
| Product Height (mm) | 2.54 |
| Fuse Material | Ceramic |
| Mounting | Surface Mount |
| Package/Case | 2410 |