| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | Cartridge |
| Acting | Slow Blow |
| Application | Adapter|Battery Charger|Monitor|Power Supply |
| Fuse Size (mm) | 5 X 20 |
| Current Rating (A) | 2 |
| Maximum Power Dissipation (W) | 0.7 |
| Breaking Capacity @ Rated Voltage (A) | 1500@250VAC |
| Typical Melting I2t (A²S) | 14 |
| Typical Cold Resistance (Ohm) | 0.049 |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Bulk |
| Product Length (mm) | 20 |
| Product Diameter (mm) | 5.2 |
| Fuse Material | Ceramic |
| Mounting | Through Hole |