KYOCERA AVX Components Corporation06031J0R7BBTTR硅电容器
Cap Silicon 0.7pF 100V 0±30ppm/°C 0.1pF SMD 0603 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | No |
| 0.7pF | |
| 0.1pF | |
| 100VDC | |
| 0.263 | |
| Low | |
| Yes | |
| Low ESR at VHF,UHF and Microwave Frequencies|High Stability|High Quality|High Frequency | |
| Flat | |
| Surface Mount | |
| 2 | |
| 1.6 X 0.81 X 0.63 | |
| 0603 | |
| -55 | |
| 125 | |
| 0±30 | |
| Tape and Reel | |
| 1.6 | |
| 0.81 | |
| 0.63 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

