Molex0579649702连接器触点

Contact PIN Crimp ST Cable Mount 20-22AWG Reel

Other Part Names : 579649702

Need a strong connection for your wires? This 0579649702 connector contact from Molex is the most traditional form of connections binding. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This product is 25.6 mm long, 3.35 mm tall and 3.6 mm deep.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。