| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 9025.19.80.85 |
| Automotive | No |
| PPAP | No |
| Type | NTC |
| Number of Terminals | 2 |
| Sensitivity Index (K) | 3978 |
| Sensitivity Index Range (K) | 3850 to 4100 |
| Accuracy | ±0.4% |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 70 |
| Maximum Voltage Rating | 500V |
| Resistance @ 25C (Ohm) | 10000 |
| Resistance Range @ 25C (Ohm) | 6000 to 25000 |
| Percentage of Resistance Tolerance @ 25C (%) | ±0.1 |
| Percentage of Resistance Tolerance Range @ 25C (%) | < ±2 |
| Application | Low Temperature|Requiring Stability|Requiring Sensing |
| Body Material | Glass |
| Product Diameter (mm) | 2.41 |
| Construction | Radial |
| Mounting | Through Hole |