Molex0537480308连接器插头及 PCB 插座

Conn Board to Board HDR 30 POS 0.5mm Solder ST SMD SlimStack T/R

Other Part Names : 537480308

Mounting this board to board 0537480308 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This PL connector's 30 contacts that are made out of brass and plated with gold over nickel. Its pitch is 0.5 mm. This is a 2-row connector. It has a maximum voltage rating of 50 VDC|50VAC. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. 0537480308 is housed in white liquid crystal polymer. This product is 11.3 mm long, 2.4 mm tall and 4.3 mm deep.

Import TariffMay apply to this part

库存总量: 443,246 个零件

Regional Inventory: 431,496

    Total$1.74Price for 1

    431,496 In stock: 可以在 2 天内配送

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2234+
      Manufacturer Lead Time:
      16 星期
      Minimum Of :
      1
      Maximum Of:
      2700
      Country Of origin:
      日本
         
      • Price: $1.7410
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2234+
      Manufacturer Lead Time:
      16 星期
      Country Of origin:
      日本
      • In Stock: 2,700
      • Price: $1.7410
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2324+
      Manufacturer Lead Time:
      19 星期
      Country Of origin:
      日本
      • In Stock: 428,796
      • Price: $1.4742
    • 可以在 4 天内配送

      Ships from:
      荷兰
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 11,750
      • Price: $1.9427

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。