Molex0534260710连接器插头及 PCB 插座

Conn Shrouded Header (4 Sides) HDR 7 POS 2.5mm Solder RA Side Entry Thru-Hole Mini-Lock Tray

Other Part Names : 534260710

Look no further than the shrouded 0534260710 header connector from Molex, a great tool to use when board-to-board interconnects is required. This HDR connector's 7 contacts that are made out of phosphor bronze and plated with tin. It has a maximum voltage rating of 250 V. This is a 1-row connector. Its pitch is 2.5 mm. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. This product is 19.9 mm long, 6.7 mm tall and 11.5 mm deep. This connector has an operating temperature of -40 to 105 °C. 0534260710 is housed in white glass filled polybutylene terephthalate. It uses the solder termination method.

Import TariffMay apply to this part

6,546 个零件: 可以在 2 天内配送

    Total$0.12Price for 1

    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2215+
      Manufacturer Lead Time:
      11 星期
      Country Of origin:
      日本
      • In Stock: 6,546
      • Price: $0.1219

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。