Molex0533980971连接器插头及 PCB 插座
0533980971 Connector Header & PCB Receptacles Shrouded (3 Sides) HDR 9 POS 1.25mm Solder ST PicoBlade - Arrow.com
Other Part Names : 533980971
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (3 Sides) | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 1.25 | |
| Straight | |
| Dual Slot | |
| 1/Contact | |
| 125V | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.2818 | |
| 16.4 | |
| 4.2 | |
| 4.7 | |
| PicoBlade | |
| Contact Plating Thickness | (1/1)um |
| Surface Mount |
Thanks to Molex's shrouded 0533980971 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 9 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 1.25 mm. It has a straight body orientation. It has a maximum voltage rating of 125 V. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This connector has an operating temperature of -40 to 85 °C. 0533980971 is housed in natural nylon 4/6. This product is 16.4 mm long, 4.7 mm tall and 4.2 mm deep. It uses the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

