Molex0528520770FFC-FPC 连接器
Conn FFC Connector SKT 7 POS 1mm Solder RA SMD Easy-On™ T/R
Other Part Names : 528520770
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC Connector | |
| 7 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50VDC|50VAC | |
| 50 | |
| 20 | |
| -20 | |
| 80 | |
| Tape and Reel | |
| 0.251 | |
| 13.3 | |
| 6.8 | |
| 3.1 | |
| Easy-On™ | |
| Surface Mount |
Optimize the design of a space-limited electronic device with this ffc connector 0528520770 flexible flat cable from Molex. This is a 1-row connector. This socket type connector's 7 contacts that are made out of phosphor bronze and plated with tin bismuth over nickel. Its pitch is 1 mm. It has a maximum voltage rating of 50 VDC|50VAC. It has a right angle body orientation. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. 0528520770 is housed in polyphenylene sulfide. It uses the solder termination method. This product is 13.3 mm long, 3.1 mm tall and 6.8 mm deep. This flexible flat cable has an operating temperature of -20 to 80 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

