Molex0526101472FFC-FPC 连接器
Conn FFC/FPC Connector SKT 14 POS 1mm Solder ST SMD Easy-On™ T/R
Other Part Names : 526101472
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 14 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| SKT | |
| 1/Contact | |
| 125V | |
| 100 | |
| 20 | |
| -40 | |
| 85 | |
| Zero | |
| 30 | |
| Tape and Reel | |
| 0.691 | |
| 20.6 | |
| 4.5 | |
| 5.75 | |
| Easy-On™ | |
| Surface Mount |
The fpc connector 0526101472 flexible flat cable from Molex can help you save valuable space by running multiple electrical channels over a flat, ribbon-like cable. This is a 1-row connector. This socket type connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1 mm. It has a maximum voltage rating of 125 VDC|125VAC. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This flexible flat cable has an operating temperature of -40 to 85 °C. This product is 20.6 mm long, 5.75 mm tall and 4.5 mm deep. 0526101472 is housed in natural nylon 4/6. It uses the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

