Molex0524372571FFC-FPC 连接器
Conn FPC Connector SKT 25 POS 0.5mm Solder RA SMD Easy-On™ T/R
Other Part Names : 524372571
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 25 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| -40 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 0.3257 | |
| 19.1 | |
| 5.2 | |
| 2 | |
| Easy-On™ | |
| Surface Mount |
Optimize the design of a space-limited electronic device with this fpc connector 0524372571 flexible printed circuit from Molex. It has a right angle body orientation. This socket type connector's 25 contacts that are made out of phosphor bronze and plated with gold. It has a maximum voltage rating of 50 V. Its pitch is 0.5 mm. This is a 1-row connector. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It uses the solder termination method. 0524372571 is housed in natural nylon 4/6. This product is 19.1 mm long, 2 mm tall and 5.2 mm deep. This flexible flat cable has an operating temperature of -40 to 85 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

