Molex0514411293FFC-FPC 连接器
Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD Easy-On™ T/R
Other Part Names : 514411293
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 12 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50VDC|50VAC | |
| 50 | |
| 40 | |
| -20 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 0.046 | |
| 8.3 | |
| 3.5 | |
| 1.1 | |
| Easy-On™ | |
| Surface Mount |
Design your electronic device with FFC technology by implementing this ffc/fpc connector 0514411293 flexible flat cable from Molex. This socket type connector's 12 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 50 VDC|50VAC. It has a right angle body orientation. Its pitch is 0.5 mm. This is a 1-row connector. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This flexible flat cable has an operating temperature of -20 to 85 °C. 0514411293 is housed in beige thermoplastic. It uses the solder termination method. This product is 8.3 mm long, 1.1 mm tall and 3.5 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

