Molex0513380574连接器插头及 PCB 插座
Conn Board to Board RCP 50 POS 0.4mm Solder ST SMD SlimStack T/R
Other Part Names : 513380574
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 50 | |
| 2 | |
| Solder | |
| 0.4 | |
| Straight | |
| 0.3/Contact | |
| 50VDC|50VAC | |
| 40 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.086951 | |
| 13.26 | |
| 3.4 | |
| 1.4 | |
| SlimStack | |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this board to board 0513380574 header connector from Molex on your PCB today! This RCP connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a receptacle type gender. Its pitch is 0.4 mm. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 50 VDC|50VAC. This device has a maximum current rating of 0.3 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. 0513380574 is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -25 to 85 °C. This product is 13.26 mm long, 1.4 mm tall and 3.4 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

