Molex0511101251分立接线罩连接器
Conn Housing F 12 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 12 | |
| 2 | |
| Crimp | |
| 2 | |
| Straight | |
| 2/Contact | |
| 125VDC|125VAC | |
| -40 | |
| 105 | |
| Bag | |
| 0.247 | |
| 12.2 | |
| 7 | |
| Milli-Grid™ | |
| Cable Mount |
Securely make a connection between a board and socket using this 0511101251 discrete wire housing developed by Molex. This F connector has 12 F contacts. This is a 2-row connector. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 125 VDC|125VAC. Its pitch is 2 mm. This device has a maximum current rating of 2 A/contact. Its wire is 24-30 AWG. 0511101251 is housed in black polyester. This product is 12.2 mm long, 4.8 mm tall and 7 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

