Molex0510210700分立接线罩连接器
Conn Housing RCP 7 POS 1.25mm Crimp ST Cable Mount Natural PicoBlade™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 7 | |
| 1 | |
| Crimp | |
| 1.25 | |
| Straight | |
| 1/Contact | |
| 125VDC|125VAC | |
| 100 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.0663 | |
| 10.5 | |
| 3.2 | |
| 3.95 | |
| PicoBlade™ | |
| Yes | |
| Cable Mount |
Molex's 0510210700 discrete wire housing allows for durable connections between discrete wires. This F connector has 7 F contacts. Its pitch is 1.25 mm. It has a straight body orientation. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 1 A/contact. 0510210700 is housed in natural polybutylene terephthalate. This rectangle connector has an operating temperature of -40 to 85 °C. This product is 10.5 mm long, 3.2 mm tall and 3.95 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

