Littelfuse0501020.WRA保险丝
Fuse Chip Fast Acting 20A 32V SMD Solder Pad 1206 Ceramic T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Fast | |
| Automotive Navigation System|Battery Management System|Cluster|LED Head Light | |
| 3.2 X 1.63 X 0.84 | |
| 20 | |
| 32 | |
| 32 | |
| 1.1776(Nom) | |
| 150@32VDC | |
| 86.36 | |
| 0.00194 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.63 | |
| 3.2 | |
| 0.835 | |
| Ceramic | |
| Surface Mount | |
| 1206 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

