| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.10.00.40 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Blade |
| Acting | Slow Blow |
| Application | Motor Circuit |
| Fuse Size (mm) | 16 X 8 X 12 |
| Current Rating (A) | 30 |
| Maximum Voltage Rating (V) | 32 |
| Maximum DC Voltage Rating (V) | 32 |
| Breaking Capacity @ Rated Voltage (A) | 1000@32VDC |
| Typical Melting I2t (A²S) | 4200 |
| Typical Cold Resistance (Ohm) | 0.00206 |
| Termination Style | Tap |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Product Depth (mm) | 12(Max) |
| Product Length (mm) | 16 |
| Product Height (mm) | 8 |
| Fuse Material | Thermoplastic |
| Mounting | Bolt Down |