| 欧盟RoHS指令 | Compliant |
| 环保无铅 | Active |
| 美国海关商品代码 | 8471.50.01.50 |
| Automotive | Unknown |
| PPAP | Unknown |
| Processor Type | Intel |
| Processor Family | Core |
| Processor Number | i3-8145U |
| Processor Cores | Core i7 |
| Processor Speed (Hz) | 2.1G |
| Processor Thermal Design Power (W) | 15 |
| Form Factor | Compact COM Express |
| Chipset Type | Intel 300 |
| JTAG Support | No |
| Data Cache Size (B) | 4M |
| BIOS | AMI Aptio UEFI |
| Number of System Memory | 2 |
| RAM Type | DDR4 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size (B) | 64G |
| System Memory Speed | 2400MHz |
| UART | 2 |
| USART | 0 |
| SPI | 1 |
| I2C | 1 |
| CAN | 1 |
| USB | 12 |
| VGA | 1 |
| SATA | 3 |
| PATA | 0 |
| GPIO | 0 |
| Audio Interfaces | 0 |
| Video In | No |
| RS485 | 0 |
| RS232 | 0 |
| RS422 | 0 |
| PCI | 0 |
| AGP | 0 |
| Ethernet Controller Type | Intel I219LM |
| Ethernet | 1 |
| Ethernet Speed | 1000Mbps |
| Display Type | CRT|LCD |
| Display Chipset Type | Intel Gen 9 HD |
| Display Interface | DP|DP++|eDP|HDMI|LVDS|VGA |
| Operating Systems | Linux|Win 10 64-bit|Win 10 IoT Enterprise 64-bit |
| Linux | Linux |
| Windows | Win 10 64-bit|Win 10 IoT Enterprise 64-bit |
| Medical Application | No |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 60 |
| Pinout Type | Type 6 |