| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | 5A992c. |
| 环保无铅 | Active |
| 美国海关商品代码 | 8471.50.01.50 |
| Automotive | Unknown |
| PPAP | Unknown |
| Processor Type | Intel |
| Processor Family | Atom |
| Processor Number | x5-E3940 |
| Processor Cores | Quad Core |
| Processor Speed (Hz) | 1.6G |
| Processor Thermal Design Power (W) | 9.5 |
| Intel Technologies | Secure Boot/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Idle States/Enhanced Intel Speed Step/Thermal Monitoring/Intel HD Audio/Intel IPT |
| Form Factor | Compact COM Express |
| Chipset Type | SoC Integrated |
| JTAG Support | No |
| Data Cache Size (B) | 2M |
| BIOS | AMI Aptio UEFI |
| Number of System Memory | 2 |
| RAM Type | DDR3L |
| System Memory Maximum Size (B) | 8G |
| System Memory Speed | 1866MHz |
| UART | 2 |
| USART | 0 |
| SPI | 1 |
| I2C | 1 |
| CAN | 0 |
| USB | 12 |
| VGA | 0 |
| SATA | 2 |
| PATA | 0 |
| GPIO | 0 |
| Audio Interfaces | 0 |
| Video In | No |
| RS485 | 0 |
| RS232 | 0 |
| RS422 | 0 |
| PCI | 0 |
| AGP | 0 |
| Ethernet Controller Type | Intel I210 |
| Ethernet | 1 |
| Ethernet Speed | 1000Mbps |
| Display Type | LCD |
| Display Chipset Type | Intel Gen 9 |
| Display Interface | DP|eDP|HDMI|LVDS |
| Graphic Card Resolution (Pixels) | 1920x1200@LVDS|3840x2160@HDMI |
| Operating Systems | Linux|Linux Yocto|Win 10|Win 10 IoT Core|Win 10 IoT Enterprise |
| Linux | Linux |
| Windows | Win 10 |
| Medical Application | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Pinout Type | Type 6 |