| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| Alarm Indicating | |
| 17.8 X 5.8 X 19.6 | |
| 6 | |
| 15 | |
| 125VAC|125VDC | |
| -55 | |
| 125 | |
| Pin | |
| 21.3 | |
| 6.4 | |
| 15.7 | |
| 15.7 | |
| Thermoplastic | |
| Through Hole |
Don't overlook additional safety features with this fuse holder 04820006ZXB from Littelfuse when implementing fuses into electrical circuits. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 21.3 mm long, 15.7 mm tall and 6.4 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。