| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | 5A992c. |
| 环保无铅 | Active |
| 美国海关商品代码 | 8525.60.10.50 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Module |
| Protocols Supported | Bluetooth v2.0/Bluetooth v2.1 + EDR |
| Maximum Data Rate (Mbps) | 3 |
| Minimum Operating Frequency (MHz) | 2400 |
| Maximum Operating Frequency (MHz) | 2485 |
| Solutions | M2M |
| Typical Sensitivity (dBm) | -86 |
| Interface Type | RS232 |
| Minimum Operating Supply Voltage (V) | 4 |
| Maximum Operating Supply Voltage (V) | 12 |
| Antenna Mounting | On Board |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 70 |
| Package Height | 16 |
| Package Width | 34 |
| Package Length | 46.3 |