04770x Common Mode Choke Series
Bourns introduces a new high current Common Mode Choke (CMC). It is characterized by wide band performance of interference suppression with excellent attenuation of symmetric and asymmetric noise. The 047702 can be used in applications such as Switched-Mode Power Supplies (SMPS), drives and control circuits, wall boxes, home appliances and industrial applications.
Key Features and Benefits
- • Compact Vertical Size
- • Broadband rejection characteristics
- • Excellent attenuation for symmetric and asymmetric noise
- • Compliant with EN138100 standard
- • Adhesive free construction
Applications
- • Frequency Converters
- • Wall Boxes
- • Power Supplies
- • Motor Drives and Control Circuits
Related Products
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Dual | |
| 2 | |
| 2200u | |
| 12 | |
| 0.0092 | |
| 2.5kV | |
| Through Hole | |
| -25 | |
| 125 | |
| Tray | |
| 38 | |
| 22 | |
| 40 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。