Molex0474688001连接器 - 存储卡
Conn SIM Card HDR 8 POS 2.54mm Solder RA SMD 0.5A/Contact T/R
Other Part Names : 474688001
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SIM Card | |
| HDR | |
| 8 | |
| 2 | |
| 2.54 | |
| Solder | |
| Right Angle | |
| Gold Over Nickel | |
| 0.5/Contact | |
| 50VDC | |
| -20 | |
| 70 | |
| 500 | |
| Tape and Reel | |
| 1.17 | |
| 16.25 | |
| 2 | |
| 13.5 | |
| Surface Mount |
This sim card 0474688001 micro SD connector from Molex will interface it with devices to save and view data. This M connector's 8 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 50 VDC|50VAC. It has a right angle body orientation. Its pitch is 2.54 mm. It has a male type gender. This device has a maximum current rating of 0.5 A/contact. 0474688001 is housed in liquid crystal polymer. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This power entry module has an operating temperature of -20 to 70 °C. This product is 16.25 mm long, 13.5 mm tall and 2 mm deep. It uses the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

