Littelfuse0473005.MXL保险丝
Fuse Cartridge Slow Blow Acting 5A 125V Axial 3.43 X 7.11mm Ceramic Loose CSA/PSE/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Flat Panel Display TV|Industrial Equipment|LCD Monitor|Lighting System|Medical Equipment | |
| 3.43 X 7.11 | |
| 5 | |
| 125 | |
| 125 | |
| 125 | |
| 54.8 | |
| 0.0133 | |
| Axial | |
| 2 | |
| -60 | |
| 125 | |
| Loose | |
| 7.11 | |
| 3.43(Max) | |
| Ceramic | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

