Littelfuse0465005.DR保险丝
Fuse Chip Slow Blow Acting 5A 250V SMD Solder Pad 12.1 X 4.5 X 4.5mm Ceramic T/R PSE
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Industrial Equipment|Lighting System|Medical Equipment|Power Supply|White Goods | |
| 12.1 X 4.5 X 4.5 | |
| 5 | |
| 250 | |
| 250 | |
| 100@250VAC | |
| 90 | |
| 0.013 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 12.1 | |
| 4.5 | |
| Ceramic | |
| Surface Mount |
A great alternative to a circuit breaker, this a chip 0465005.DR fuse from Littelfuse will protect your electronics. This device has a current rating of 5. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0465005.DR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC. This product is 12.1 mm long, 4.5 mm tall and 4.5 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
