Other Part Names : 457501111
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| SKT | |
| Crimp | |
| Straight | |
| 13/Contact | |
| 600VDC|600VAC | |
| 10 | |
| -40 | |
| 105 | |
| 100 | |
| Reel | |
| 0.15 | |
| 15.03 | |
| 3.6 | |
| 4.5 | |
| Mini-Fit® Plus | |
| 18-20 | |
| Cable Mount |
Have a wire which needs to be connected to something? This 0457501111 connector contact from Molex will get you there. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Power connector. It uses the crimp termination method. Its wire is 18-20 AWG. This product is 14.83 mm long, 4.5 mm tall and 3.6 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

