Littelfuse0454007.MR保险丝

Fuse Chip Slow Blow Acting 7A 72V SMD Solder Pad 2410 Ceramic T/R CSA/UL

Be protected by adding a chip 0454007.MR fuse developed by Littelfuse. This device has a current rating of 7. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0454007.MR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its fuse is made from ceramic. This product is 6.1 mm long, 2.69 mm tall and 2.69 mm deep. The maximum AC voltage rating is 72 VAC and the maximum DC voltage rating is 60 VDC.

Import TariffMay apply to this part

335 个零件: 可以在 2 天内配送

    Total$1.63Price for 1

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2107+
      Manufacturer Lead Time:
      15 星期
      Minimum Of :
      1
      Maximum Of:
      335
      Country Of origin:
      菲律宾
         
      • Price: $1.6326
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2107+
      Manufacturer Lead Time:
      15 星期
      Country Of origin:
      菲律宾
      • In Stock: 335
      • Price: $1.6326

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。