Littelfuse0454003.MR保险丝
Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Motor Circuit | |
| 6.1 X 2.69 X 2.69 | |
| 3 | |
| 125 | |
| 125 | |
| 125 | |
| 20.16 | |
| 0.034 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.69 | |
| 6.1 | |
| 2.69 | |
| Ceramic | |
| Surface Mount | |
| 2410 |
A great alternative to a circuit breaker, this a chip 0454003.MR fuse from Littelfuse will protect your electronics. This device has a current rating of 3. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0454003.MR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its fuse is made from ceramic. This product is 6.1 mm long, 2.69 mm tall and 2.69 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
