Other Part Names : 444851212
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Power | |
| SKT | |
| Crimp | |
| Straight | |
| Bag | |
| 0.136 | |
| 14.7 | |
| 3.6 | |
| 4.5 | |
| Mini-Fit® | |
| 18-24 | |
| Cable Mount |
This 0444851212 connector contact from Molex is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. Its wire is 18-24 AWG. This product is 14.7 mm long, 4.5 mm tall and 3.6 mm deep. It uses the crimp termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

