Littelfuse0443.750DR保险丝
Fuse Chip Slow Blow Acting 0.75A 250V SMD Solder Pad 10.1 X 3.12 X 3.12mm Ceramic T/R cULus
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| AC/DC Power Supply|High Voltage DC/DC Converter|Lighting System | |
| 10.1 X 3.12 X 3.12 | |
| 0.75 | |
| 250 | |
| 250 | |
| 1 | |
| 0.275 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.12 | |
| 10.1 | |
| 3.12 | |
| Ceramic | |
| Surface Mount |
Be protected by adding a chip 0443.750DR fuse developed by Littelfuse. This device has a current rating of 0.75. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0443.750DR fuse has a solder pad termination style. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. The maximum AC voltage rating is 250 VAC. Its fuse is made from ceramic. This product is 10.1 mm long, 3.12 mm tall and 3.12 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

