Molex0436500819连接器插头及 PCB 插座

Conn Wire to Board HDR 8 POS 3mm Solder ST Thru-Hole Tray

Other Part Names : 436500819

There won't be any energy loss when you power up your circuit using the 0436500819 power connector from Molex. This HDR connector's 8 contacts that are made out of brass alloy and plated with gold over nickel. It has a straight body orientation. Its pitch is 3 mm. It has a maximum voltage rating of 600 V. This connector has a single port. It has a header type gender. 0436500819 is housed in thermoplastic. This device has a maximum current rating of 5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This power connector has an operating temperature range of -40 °C to 105 °C. Its 8 terminals use the solder termination method. This product is 27.64 mm long, 9.9 mm tall and 5.57 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 2244
  • Manufacturer Lead Time:
    17 星期
    • Price: $1.5640
    1. 1+$1.5640
    2. 8000+$1.5283
    3. 20000+$1.5131
    4. 40000+$1.4979
    5. 100000+$1.4829

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。