Molex0432028819电话及电信连接器

Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tray

Other Part Names : 432028819

With this rj-45 0432028819 telephone and telecom connector from Molex your connections will always be secure. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a female type gender. Its pitch is 2.54 mm. It has a right angle body orientation. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. 0432028819 is housed in black polyamide. This product is 15.24 mm long, 11.58 mm tall and 18.03 mm deep. It uses the solder termination method. This part has an operating temperature of -40 to 70 °C.

Import TariffMay apply to this part

560 个零件: 可以明天配送

    Total$2.94Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1349+
      Manufacturer Lead Time:
      15 星期
      Country Of origin:
      美国
      • In Stock: 560
      • Price: $2.941

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。