Molex0430451607连接器插头及 PCB 插座
Conn Wire to Board HDR 16Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R
Other Part Names : 430451607
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 16Power | |
| 2 | |
| Solder | |
| 3 | |
| Right Angle | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tape and Reel | |
| 2.398 | |
| 28.15 | |
| 15.32 | |
| 8.8 | |
| Micro-Fit 3.0 | |
| Contact Plating Thickness | (0.38/1.27)um |
| Surface Mount |
Use this wire to board 0430451607 connector from Molex when board-to-board interconnects is required. This HDR connector's 16 contacts that are made out of brass alloy and plated with gold over nickel. Its pitch is 3 mm. It has a maximum voltage rating of 600 V. This is a 2-row connector. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. 0430451607 is housed in black liquid crystal polymer. It uses the solder termination method. This product is 28.15 mm long, 8.77 mm tall and 15.4 mm deep. This connector has an operating temperature of -40 to 105 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

